DE2E3KY472MA3BM02F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.490
Unit Price: kr.6.28000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 14.156
Unit Price: kr.3.40000
Datasheet
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3KY472MA3BM02F

DigiKey Part Number
490-9481-ND
Manufacturer
Manufacturer Product Number
DE2E3KY472MA3BM02F
Description
CAP CER 4700PF 250VAC RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3KY472MA3BM02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE2E3SA472MA3BT02FMurata Electronics1.490490-DE2E3SA472MA3BT02F-NDkr.6.28000Direct
VY2472M49Y5US63V7Vishay Beyschlag/Draloric/BC Components14.156BC2359-NDkr.3.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes