DE2B3SA471KN3AT02F is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2.062
Unit Price: kr.4.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 24
Unit Price: kr.6.17000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 750
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.4.89000
Datasheet
470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA471KN3AT02F

DigiKey Part Number
490-16229-1-ND - Cut Tape (CT)
490-16229-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3SA471KN3AT02F
Description
CAP CER 470PF 250V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA471KN3AT02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.18900kr.31.89
50kr.2.44720kr.122.36
100kr.2.21770kr.221.77
500kr.1.83036kr.915.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.66177kr.1,661.77
2.000kr.1.56603kr.3,132.06
3.000kr.1.51808kr.4,554.24
5.000kr.1.46496kr.7,324.80
7.000kr.1.43391kr.10,037.37
10.000kr.1.40404kr.14,040.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000