
DE2B3SA471KN3AY02F | |
|---|---|
DigiKey Part Number | 490-16231-1-ND - Cut Tape (CT) 490-16231-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA471KN3AY02F |
Description | CAP CER 470PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA471KN3AY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.3.93500 | kr.39.35 |
| 50 | kr.3.05300 | kr.152.65 |
| 100 | kr.2.77900 | kr.277.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.13283 | kr.1,919.55 |
| 1.800 | kr.2.01545 | kr.3,627.81 |
| 2.700 | kr.1.95667 | kr.5,283.01 |
| 4.500 | kr.1.89149 | kr.8,511.70 |
| 6.300 | kr.1.85340 | kr.11,676.42 |
| 9.000 | kr.1.81677 | kr.16,350.93 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

