


DE1E3RA222MN4AN01F | |
|---|---|
DigiKey Part Number | 490-16197-1-ND - Cut Tape (CT) 490-16197-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA222MN4AN01F |
Description | CAP CER 2200PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA222MN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA222MN4AP01F | Murata Electronics | 2.010 | 490-16198-1-ND | kr.6.34000 | Upgrade |
| DE1E3RB222MN4AR01F | Murata Electronics | 38 | 490-17657-1-ND | kr.8.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.17200 | kr.41.72 |
| 50 | kr.3.24480 | kr.162.24 |
| 100 | kr.2.95890 | kr.295.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.36513 | kr.1,419.08 |
| 1.200 | kr.2.22756 | kr.2,673.07 |
| 1.800 | kr.2.15867 | kr.3,885.61 |
| 3.000 | kr.2.08229 | kr.6,246.87 |
| 4.200 | kr.2.03765 | kr.8,558.13 |
| 6.000 | kr.1.99470 | kr.11,968.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

