


BLM15HG102SN1D | |
|---|---|
DigiKey Part Number | 490-3999-2-ND - Tape & Reel (TR) 490-3999-1-ND - Cut Tape (CT) 490-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG102SN1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG102SN1D Models |
Category | Current Rating (Max) 250mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005S102ET000 | TDK | 5.987 | 445-5195-1-ND | kr.1.20000 | Direct |
| MMZ1005A102ET000 | TDK | 28.428 | 445-5197-1-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.48180 | kr.24.09 |
| 100 | kr.0.43180 | kr.43.18 |
| 250 | kr.0.37076 | kr.92.69 |
| 500 | kr.0.32892 | kr.164.46 |
| 1.000 | kr.0.29025 | kr.290.25 |
| 5.000 | kr.0.22892 | kr.1,144.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18703 | kr.1,870.30 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |








