


MMZ1005S102ET000 | |
|---|---|
DigiKey Part Number | 445-5195-2-ND - Tape & Reel (TR) 445-5195-1-ND - Cut Tape (CT) 445-5195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S102ET000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005S102ET000 Models |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.73560 | kr.18.39 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.58960 | kr.58.96 |
| 250 | kr.0.50544 | kr.126.36 |
| 500 | kr.0.44722 | kr.223.61 |
| 1.000 | kr.0.39327 | kr.393.27 |
| 5.000 | kr.0.33077 | kr.1,653.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27024 | kr.2,702.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |






