1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BD182SN1D

DigiKey Part Number
490-5195-2-ND - Tape & Reel (TR)
490-5195-1-ND - Cut Tape (CT)
490-5195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BD182SN1D
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BD182SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
1.4Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177.807
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.24600kr.6.15
50kr.0.22200kr.11.10
100kr.0.19910kr.19.91
250kr.0.17168kr.42.92
500kr.0.15318kr.76.59
1.000kr.0.13599kr.135.99
5.000kr.0.10089kr.504.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08503kr.850.30
20.000kr.0.07529kr.1,505.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750