BLM03HD102SZ1D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2.523
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.2.37000
Datasheet
Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HD102SZ1D

DigiKey Part Number
BLM03HD102SZ1D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM03HD102SZ1D
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HD102SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
120mA
DC Resistance (DCR) (Max)
2.9Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.57680kr.8,652.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.57680
Unit Price with VAT:kr.0.72100