Parametric Equivalent
Parametric Equivalent

| BLM03HG102SH1D | |
|---|---|
| DigiKey Part Number | 490-BLM03HG102SH1DTR-ND - Tape & Reel (TR) 490-BLM03HG102SH1DCT-ND - Cut Tape (CT) 490-BLM03HG102SH1DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BLM03HG102SH1D | 
| Description | FERRITE BEAD 1 KOHM 0201 1LN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BLM03HG102SH1D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Murata Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1 kOhms @ 100 MHz | |
| Current Rating (Max) | 125mA | |
| DC Resistance (DCR) (Max) | 2.6Ohm | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.013" (0.33mm) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.65800 | kr.16.58 | 
| 25 | kr.1.43360 | kr.35.84 | 
| 50 | kr.1.28120 | kr.64.06 | 
| 100 | kr.1.14050 | kr.114.05 | 
| 250 | kr.0.97048 | kr.242.62 | 
| 500 | kr.0.85274 | kr.426.37 | 
| 1.000 | kr.0.76378 | kr.763.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.62400 | kr.9,360.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark