1255AY-150M=P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 6.096
Unit Price: kr.2.25000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.26015
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 2.4 A 63mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1255AY-150M=P3

DigiKey Part Number
490-10802-1-ND - Cut Tape (CT)
490-10802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1255AY-150M=P3
Description
FIXED IND 15UH 2.4A 63 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.4 A 63mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1255AY-150M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
63mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.