


BWVS00606045150M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045150M00TR-ND - Tape & Reel (TR) 553-BWVS00606045150M00CT-ND - Cut Tape (CT) 553-BWVS00606045150M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045150M00 |
Description | FIXED IND 15UH 2.2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.2 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.50450 | kr.150.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23731 | kr.1,237.31 |
| 2.000 | kr.1.16663 | kr.2,333.26 |
| 3.000 | kr.1.12723 | kr.3,381.69 |
| 5.000 | kr.1.07949 | kr.5,397.45 |
| 7.000 | kr.1.04919 | kr.7,344.33 |
| 10.000 | kr.1.01801 | kr.10,180.10 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

