TZY2Z2R5AC01R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles Voltronics
In Stock: 88.095
Unit Price: kr.18.83000
Datasheet
1 ~ 2.5pF Trimmer Capacitor 25 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZY2Z2R5AC01R00

DigiKey Part Number
490-12517-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZY2Z2R5AC01R00
Description
CAP TRIMMER 1-2.5PF 25V SMD
Customer Reference
Detailed Description
1 ~ 2.5pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZY2Z2R5AC01R00 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
200 @ 200MHz
Series
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.049" (1.25mm)
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Capacitance Range
1 ~ 2.5pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
25 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR030Knowles Voltronics88.0951674-1015-1-NDkr.18.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types