1.5 ~ 3pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR030

DigiKey Part Number
1674-1015-2-ND - Tape & Reel (TR)
1674-1015-1-ND - Cut Tape (CT)
1674-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR030
Description
CAP TRIMMER 1.5-3PF 125V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 ~ 3pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JR030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
1.5 ~ 3pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max)
0.045" (1.15mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.12.59000kr.125.90
50kr.10.37540kr.518.77
100kr.9.68940kr.968.94
500kr.8.53056kr.4,265.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.20114kr.8,201.14
2.000kr.7.42193kr.14,843.86
3.000kr.7.36473kr.22,094.19
5.000kr.7.30438kr.36,521.90
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000