SFECV10M7KA00-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 4.000
Unit Price: kr.5.88032
Datasheet
SFECV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFECV10M7KA00-R0

DigiKey Part Number
490-1229-2-ND - Tape & Reel (TR)
490-1229-1-ND - Cut Tape (CT)
490-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFECV10M7KA00-R0
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 110 kHz 330Ohm 2706 (6915 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SFECV10M7KA00-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
10.7MHz Center
Impedance
330Ohm
Bandwidth
110 kHz
Insertion Loss
6dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
2706 (6915 Metric), 3 PC Pad
Size / Dimension
0.272" L x 0.114" W (6.90mm x 2.90mm)
Height (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes