Cable Assembly Coaxial MMCX to MMCX RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-178 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0066-012

DigiKey Part Number
J729-ND
Manufacturer
Manufacturer Product Number
415-0066-012
Description
COAX CBL MMCX TO MMCX 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Connector Impedance
50 Ohms
1st Connector
MMCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
MMCX Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.139.80000kr.139.80
10kr.118.78600kr.1,187.86
25kr.111.35080kr.2,783.77
50kr.106.03660kr.5,301.83
100kr.100.97780kr.10,097.78
250kr.94.66176kr.23,665.44
500kr.90.14910kr.45,074.55
Manufacturers Standard Package
Unit Price without VAT:kr.139.80000
Unit Price with VAT:kr.174.75000
Alternate Length
COAX CBL MMCX TO MMCX 6"
In-Stock: 163
Unit Price: kr.137.90000
COAX CBL MMCX TO MMCX 18"
In-Stock: 0
Unit Price: kr.97.59040
COAX CBL MMCX TO MMCX 24"
In-Stock: 1
Unit Price: kr.179.99000
Assembly Component