
PLT10HH401100PNL | |
|---|---|
DigiKey Part Number | 490-11859-2-ND - Tape & Reel (TR) 490-11859-1-ND - Cut Tape (CT) 490-11859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH401100PNL |
Description | CMC 10A 2LN 400 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 10 MHz 10A DCR 4.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT10HH401100PNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 10 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4.1mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.358" W (12.90mm x 9.10mm) | |
Height (Max) | 0.370" (9.40mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.26.12500 | kr.261.25 |
| 25 | kr.24.09200 | kr.602.30 |
| 50 | kr.22.66320 | kr.1,133.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.20.30544 | kr.2,538.18 |
| 250 | kr.19.10072 | kr.4,775.18 |
| 375 | kr.18.42923 | kr.6,910.96 |
| 625 | kr.17.61635 | kr.11,010.22 |
| 875 | kr.17.10034 | kr.14,962.80 |
| 1.250 | kr.16.56959 | kr.20,711.99 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |










