Similar

LXES4XBAA6-027 | |
|---|---|
DigiKey Part Number | 490-5634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXES4XBAA6-027 |
Description | TVS DIODE 5.5VWM SMD |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXES4XBAA6-027 Models |
Category | Voltage - Breakdown (Min) 6V |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 6 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Reverse Standoff (Typ) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT6250-06MR-13 | Diodes Incorporated | 88.557 | DT6250-06MR-13DICT-ND | kr.0.67000 | Similar |


