
DT6250-06MR-13 | |
|---|---|
DigiKey Part Number | DT6250-06MR-13DITR-ND - Tape & Reel (TR) DT6250-06MR-13DICT-ND - Cut Tape (CT) DT6250-06MR-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT6250-06MR-13 |
Description | TVS DIODE 5VWM 10VC 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 6 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.09400 | kr.30.94 |
| 100 | kr.1.99140 | kr.199.14 |
| 500 | kr.1.51526 | kr.757.63 |
| 1.000 | kr.1.36171 | kr.1,361.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.19529 | kr.2,988.22 |
| 5.000 | kr.1.09237 | kr.5,461.85 |
| 7.500 | kr.1.03992 | kr.7,799.40 |
| 12.500 | kr.0.98098 | kr.12,262.25 |
| 17.500 | kr.0.94607 | kr.16,556.22 |
| 25.000 | kr.0.91214 | kr.22,803.50 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |











