LQW2BHN10NJ03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.451
Unit Price: kr.2.28000
Datasheet
10 nH Unshielded Drum Core, Wirewound Inductor 1.32 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHN10NJ03L

DigiKey Part Number
490-10775-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW2BHN10NJ03L
Description
FIXED IND 10NH 1.32A 30 MOHM SMD
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 1.32 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHN10NJ03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
30mOhm Max
Mfr
Q @ Freq
30 @ 250MHz
Series
Frequency - Self Resonant
3.3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.070" (1.78mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2BAN11NJ00LMurata Electronics1.451490-16016-1-NDkr.2.28000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes