LQH44PN1R0NP0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 10.932
Unit Price: kr.0.35000
Datasheet

Similar


Würth Elektronik
In Stock: 5.108
Unit Price: kr.0.99000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.31000
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 2.45 A 36mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN1R0NP0L

DigiKey Part Number
490-5325-2-ND - Tape & Reel (TR)
490-5325-1-ND - Cut Tape (CT)
490-5325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN1R0NP0L
Description
FIXED IND 1UH 2.45A 36 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.45 A 36mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN1R0NP0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±30%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
2.95A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH44PN1R0MPRLMurata Electronics10.932490-LQH44PN1R0MPRLCT-NDkr.0.35000MFR Recommended
74404042010Würth Elektronik5.108732-5502-1-NDkr.0.99000Similar
SDCL1V4018-1R0N-REaton - Electronics Division0283-SDCL1V4018-1R0N-RCT-NDkr.0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes