1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74404042010

DigiKey Part Number
732-5502-2-ND - Tape & Reel (TR)
732-5502-1-ND - Cut Tape (CT)
732-5502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404042010
Description
FIXED IND 1UH 3.2A 27 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404042010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
27mOhm
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Supplier Device Package
4018
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
4.8A
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
50kr.6.20680kr.310.34
250kr.5.75040kr.1,437.60
500kr.5.15442kr.2,577.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.16540kr.12,496.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750