
LQH32DN101K23L | |
|---|---|
DigiKey Part Number | 490-LQH32DN101K23LTR-ND - Tape & Reel (TR) 490-LQH32DN101K23LCT-ND - Cut Tape (CT) 490-LQH32DN101K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN101K23L |
Description | FIXED IND 100UH 100MA 4.55 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 100 mA 4.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN101K23L Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.55Ohm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032101 | Würth Elektronik | 2.354 | 732-3053-1-ND | kr.4.31000 | Similar |
| B82422H1104K000 | TDK | 18.179 | 495-2639-1-ND | kr.2.98000 | Similar |
| TYS3012101M-10 | Laird-Signal Integrity Products | 759 | 240-TYS3012101M-10CT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.93200 | kr.93.20 |
| 1.000 | kr.0.76644 | kr.766.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70875 | kr.1,417.50 |
| 4.000 | kr.0.66827 | kr.2,673.08 |
| 6.000 | kr.0.64570 | kr.3,874.20 |
| 10.000 | kr.0.61836 | kr.6,183.60 |
| 14.000 | kr.0.60100 | kr.8,414.00 |
| 20.000 | kr.0.58314 | kr.11,662.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

