
B82422H1104K000 | |
|---|---|
DigiKey Part Number | 495-2639-2-ND - Tape & Reel (TR) 495-2639-1-ND - Cut Tape (CT) 495-2639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1104K000 |
Description | FIXED IND 100UH 150MA 4.8 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1104K000 Models |
Category | DC Resistance (DCR) 4.8Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.46600 | kr.24.66 |
| 25 | kr.2.28240 | kr.57.06 |
| 50 | kr.2.15300 | kr.107.65 |
| 100 | kr.2.03010 | kr.203.01 |
| 250 | kr.1.87764 | kr.469.41 |
| 500 | kr.1.77038 | kr.885.19 |
| 1.000 | kr.1.66926 | kr.1,669.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.42406 | kr.2,848.12 |
| 4.000 | kr.1.34288 | kr.5,371.52 |
| 6.000 | kr.1.29759 | kr.7,785.54 |
| 10.000 | kr.1.24275 | kr.12,427.50 |
| 14.000 | kr.1.22703 | kr.17,178.42 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


