LQH31CN1R0M03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 19.801
Unit Price: kr.1.78000
Datasheet

Similar


Würth Elektronik
In Stock: 6.400
Unit Price: kr.7.35000
Datasheet

Similar


Bourns Inc.
In Stock: 1.300
Unit Price: kr.5.20000
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 510 mA 364mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31CN1R0M03L

DigiKey Part Number
490-6590-2-ND - Tape & Reel (TR)
490-6590-1-ND - Cut Tape (CT)
490-6590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH31CN1R0M03L
Description
FIXED IND 1UH 510MA 364 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 510 mA 364mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31CN1R0M03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
364mOhm Max
Mfr
Frequency - Self Resonant
100MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
1206 (3216 Metric)
Material - Core
Supplier Device Package
1206
Inductance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH32CN1R0M33LMurata Electronics19.801490-LQH32CN1R0M33LCT-NDkr.1.78000MFR Recommended
74404032010Würth Elektronik6.400732-5491-1-NDkr.7.35000Similar
SRU2009-1R0YBourns Inc.1.300118-SRU2009-1R0YCT-NDkr.5.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes