1 µH Shielded Drum Core, Wirewound Inductor 1.45 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2009-1R0Y

DigiKey Part Number
118-SRU2009-1R0YTR-ND - Tape & Reel (TR)
118-SRU2009-1R0YCT-ND - Cut Tape (CT)
118-SRU2009-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU2009-1R0Y
Description
FIXED IND 1UH 1.45A 110 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.45 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2009-1R0Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Q @ Freq
7 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
200MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.28600kr.42.86
100kr.3.52440kr.352.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.80084kr.4,201.26
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000