22 µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NC81C226KE15L

DigiKey Part Number
490-10535-2-ND - Tape & Reel (TR)
490-10535-1-ND - Cut Tape (CT)
490-10535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NC81C226KE15L
Description
CAP CER 22UF 16V X6S 1210
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NC81C226KE15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31CC81E226KE11LMurata Electronics92.787490-14468-1-NDkr.5.33000MFR Recommended
C1210C226K4RACTUKEMET61.320399-C1210C226K4RACTUCT-NDkr.5.20000Similar
In-Stock: 9.479
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.85600kr.48.56
50kr.3.81040kr.190.52
100kr.3.48640kr.348.64
500kr.2.93998kr.1,469.99
1.000kr.2.77090kr.2,770.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.55664kr.5,113.28
4.000kr.2.44539kr.9,781.56
6.000kr.2.38966kr.14,337.96
10.000kr.2.32790kr.23,279.00
14.000kr.2.29176kr.32,084.64
20.000kr.2.25702kr.45,140.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000