
GRM31CC81E226KE11L | |
|---|---|
DigiKey Part Number | 490-14468-2-ND - Tape & Reel (TR) 490-14468-1-ND - Cut Tape (CT) 490-14468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81E226KE11L |
Description | CAP CER 22UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81E226KE11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36700 | kr.33.67 |
| 50 | kr.2.59180 | kr.129.59 |
| 100 | kr.2.35280 | kr.235.28 |
| 500 | kr.1.94840 | kr.974.20 |
| 1.000 | kr.1.82345 | kr.1,823.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67148 | kr.3,342.96 |
| 4.000 | kr.1.58925 | kr.6,357.00 |
| 6.000 | kr.1.54806 | kr.9,288.36 |
| 10.000 | kr.1.50241 | kr.15,024.10 |
| 14.000 | kr.1.47573 | kr.20,660.22 |
| 20.000 | kr.1.45005 | kr.29,001.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

