Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR71C475KA73L | |
|---|---|
DigiKey Part Number | 490-4522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C475KA73L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C475KA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C475K4RACTU | KEMET | 179.026 | 399-C0805C475K4RACTUCT-ND | kr.1.52000 | Direct |
| C2012X7R1C475K125AB | TDK | 323.700 | 445-6859-1-ND | kr.1.84000 | Direct |
| CL21B475KOFNFNE | Samsung Electro-Mechanics | 230.573 | 1276-2970-1-ND | kr.1.27000 | Direct |
| CL21B475KOFNNNE | Samsung Electro-Mechanics | 829.667 | 1276-2873-1-ND | kr.1.59000 | Direct |
| EMK212B7475KG-T | Taiyo Yuden | 38.892 | 587-2394-1-ND | kr.1.52000 | Direct |





