Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR70J106KE76L | |
|---|---|
DigiKey Part Number | 490-3904-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR70J106KE76L |
Description | CAP CER 10UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR70J106KE76L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71A106KA73L | Murata Electronics | 630.202 | 490-10516-1-ND | kr.0.70000 | Direct |
| 08056C106KAT2A | KYOCERA AVX | 30.868 | 478-5322-1-ND | kr.2.03000 | Direct |
| C0805C106K9RACTU | KEMET | 35.628 | 399-C0805C106K9RACTUCT-ND | kr.4.25000 | Direct |
| C2012X7R0J106K125AB | TDK | 156.614 | 445-C2012X7R0J106K125ABCT-ND | kr.2.35000 | Direct |
| CL21B106KQQNFNE | Samsung Electro-Mechanics | 72.709 | 1276-2935-1-ND | kr.1.14000 | Direct |







