Direct
Direct
Upgrade
Upgrade
Similar

GRM21BR61E335KA12L | |
|---|---|
DigiKey Part Number | 490-8313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E335KA12L |
Description | CAP CER 3.3UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E335KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E335K125AB | TDK | 5.208 | 445-14394-1-ND | kr.3.04000 | Direct |
| CGA4J3X5R1E335K125AB | TDK | 1.038 | 445-12673-1-ND | kr.3.30000 | Direct |
| C2012X5R1H335K125AB | TDK | 23.687 | 445-5978-1-ND | kr.3.87000 | Upgrade |
| C2012X5R1V335K125AC | TDK | 1.085 | 445-14429-1-ND | kr.3.30000 | Upgrade |
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 530.019 | 1276-2912-1-ND | kr.1.27000 | Similar |




