Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71H822KA01D | |
|---|---|
DigiKey Part Number | 490-1510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H822KA01D |
Description | CAP CER 8200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H822KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R72A822KA01D | Murata Electronics | 46.848 | 490-6440-1-ND | kr.0.82000 | Upgrade |
| 06035C822KAT2A | KYOCERA AVX | 28.563 | 478-1226-1-ND | kr.0.63000 | Direct |
| C0603C822K5RACTU | KEMET | 42.936 | 399-C0603C822K5RACTUCT-ND | kr.1.78000 | Direct |
| C0603C822K5RALTU | KEMET | 0 | 399-C0603C822K5RALTUTR-ND | kr.0.57708 | Direct |
| CC0603KRX7R9BB822 | YAGEO | 6.649 | 311-1811-1-ND | kr.0.63000 | Direct |







