
GRM1555C2AR50BA01D | |
|---|---|
DigiKey Part Number | 490-7274-2-ND - Tape & Reel (TR) 490-7274-1-ND - Cut Tape (CT) 490-7274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2AR50BA01D |
Description | CAP CER 0.5PF 100V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2AR50BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2AR50BA01D | Murata Electronics | 14.060 | 490-7233-1-ND | kr.0.63000 | Similar |
| CBR04C508B1GAC | KEMET | 24.561 | 399-8584-1-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.19970 | kr.19.97 |
| 500 | kr.0.14608 | kr.73.04 |
| 1.000 | kr.0.12953 | kr.129.53 |
| 2.500 | kr.0.11212 | kr.280.30 |
| 5.000 | kr.0.10166 | kr.508.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09040 | kr.904.00 |
| 20.000 | kr.0.08354 | kr.1,670.80 |
| 30.000 | kr.0.08010 | kr.2,403.00 |
| 50.000 | kr.0.07630 | kr.3,815.00 |
| 70.000 | kr.0.07407 | kr.5,184.90 |
| 100.000 | kr.0.07193 | kr.7,193.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

