
GRM0335C2AR50BA01D | |
|---|---|
DigiKey Part Number | 490-7233-2-ND - Tape & Reel (TR) 490-7233-1-ND - Cut Tape (CT) 490-7233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR50BA01D |
Description | CAP CER 0.5PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR50BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21900 | kr.2.19 |
| 50 | kr.0.14540 | kr.7.27 |
| 100 | kr.0.12410 | kr.12.41 |
| 500 | kr.0.08834 | kr.44.17 |
| 1.000 | kr.0.07748 | kr.77.48 |
| 2.500 | kr.0.06602 | kr.165.05 |
| 5.000 | kr.0.05914 | kr.295.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04924 | kr.738.60 |
| 30.000 | kr.0.04522 | kr.1,356.60 |
| 45.000 | kr.0.04321 | kr.1,944.45 |
| 75.000 | kr.0.04099 | kr.3,074.25 |
| 105.000 | kr.0.03969 | kr.4,167.45 |
| 150.000 | kr.0.03844 | kr.5,766.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

