Direct

GR332DD72J473KW01L | |
|---|---|
DigiKey Part Number | 490-5732-2-ND - Tape & Reel (TR) 490-5732-1-ND - Cut Tape (CT) 490-5732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332DD72J473KW01L |
Description | CAP CER 0.047UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332DD72J473KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300473KXR | Knowles Syfer | 0 | 1210J6300473KXR-ND | kr.2.33265 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.21100 | kr.52.11 |
| 50 | kr.4.09940 | kr.204.97 |
| 100 | kr.3.75770 | kr.375.77 |
| 500 | kr.3.17912 | kr.1,589.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.91450 | kr.2,914.50 |
| 2.000 | kr.2.77147 | kr.5,542.94 |
| 3.000 | kr.2.69983 | kr.8,099.49 |
| 5.000 | kr.2.62040 | kr.13,102.00 |
| 7.000 | kr.2.57398 | kr.18,017.86 |
| 10.000 | kr.2.52931 | kr.25,293.10 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |


