Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300473KXR | |
|---|---|
DigiKey Part Number | 1210J6300473KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300473KXR |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300473KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300473KXT | Knowles Syfer | 0 | 1210J6300473KXT-ND | kr.2.53302 | Parametric Equivalent |
| 1210Y6300473KET | Knowles Syfer | 0 | 1608-1210Y6300473KETTR-ND | kr.7.65089 | Parametric Equivalent |
| 1210Y6300473KXR | Knowles Syfer | 0 | 1210Y6300473KXR-ND | kr.3.40023 | Parametric Equivalent |
| 1210Y6300473KXT | Knowles Syfer | 0 | 1210Y6300473KXT-ND | kr.3.65983 | Parametric Equivalent |
| GCJ32DR72J473KXJ1K | Murata Electronics | 0 | 490-GCJ32DR72J473KXJ1KTR-ND | kr.0.83246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.33265 | kr.18,661.20 |
| Unit Price without VAT: | kr.2.33265 |
|---|---|
| Unit Price with VAT: | kr.2.91581 |





