GQM1885C1H560JB01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 48
Unit Price: kr.2.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 3.934
Unit Price: kr.4.69000
Datasheet

Direct


Vishay Vitramon
In Stock: 9.275
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.046
Unit Price: kr.16.42000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.2.74444
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 8.932
Unit Price: kr.5.52000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 30.061
Unit Price: kr.1.78000
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C1H560JB01D

DigiKey Part Number
490-3580-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C1H560JB01D
Description
CAP CER 56PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C1H560JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1875C2E560JB12DMurata Electronics48490-7175-1-NDkr.2.22000Direct
GQM1875C2E560GB12DMurata Electronics3.934490-7174-1-NDkr.4.69000Upgrade
VJ0603D560JXCAJVishay Vitramon9.275720-VJ0603D560JXCAJCT-NDkr.2.54000Direct
600S560FW250XT4KKYOCERA AVX16.046478-600S560FW250XT4KCT-NDkr.16.42000Upgrade
QSCP251Q560F1GV001TJohanson Technology Inc.0712-QSCP251Q560F1GV001TTR-NDkr.2.74444Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types