
GQM1875C2E560JB12D | |
|---|---|
DigiKey Part Number | 490-7175-2-ND - Tape & Reel (TR) 490-7175-1-ND - Cut Tape (CT) 490-7175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E560JB12D |
Description | CAP CER 56PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E560JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97100 | kr.48.55 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.67836 | kr.339.18 |
| 1.000 | kr.0.62191 | kr.621.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52118 | kr.2,084.72 |
| 8.000 | kr.0.49064 | kr.3,925.12 |
| 12.000 | kr.0.47535 | kr.5,704.20 |
| 20.000 | kr.0.45840 | kr.9,168.00 |
| 28.000 | kr.0.44849 | kr.12,557.72 |
| 40.000 | kr.0.43896 | kr.17,558.40 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

