



GCM188R71E154KA37D | |
|---|---|
DigiKey Part Number | 490-6052-2-ND - Tape & Reel (TR) 490-6052-1-ND - Cut Tape (CT) 490-6052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E154KA37D |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCM188R71E154KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1E154K080AA | TDK | 83.713 | 445-5668-1-ND | kr.0.63000 | Direct |
| CGA3E3X7R1H154K080AB | TDK | 71.752 | 445-6925-1-ND | kr.1.27000 | Upgrade |
| CGA3E3X7R1V154K080AB | TDK | 6.649 | 445-12549-1-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.24280 | kr.24.28 |
| 500 | kr.0.17892 | kr.89.46 |
| 1.000 | kr.0.15932 | kr.159.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12642 | kr.505.68 |
| 8.000 | kr.0.11590 | kr.927.20 |
| 12.000 | kr.0.11063 | kr.1,327.56 |
| 20.000 | kr.0.10480 | kr.2,096.00 |
| 28.000 | kr.0.10139 | kr.2,838.92 |
| 40.000 | kr.0.09812 | kr.3,924.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

