

CGA3E2X7R1E154K080AA | |
|---|---|
DigiKey Part Number | 445-5668-2-ND - Tape & Reel (TR) 445-5668-1-ND - Cut Tape (CT) 445-5668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1E154K080AA |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1E154K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1H154K080AB | TDK | 51.143 | 445-6925-1-ND | kr.1.28000 | Upgrade |
| CGA3E3X7R1V154K080AB | TDK | 2.649 | 445-12549-1-ND | kr.1.22000 | Upgrade |
| CGA3E3X8R1E154K080AB | TDK | 1.189 | 445-12595-1-ND | kr.1.79000 | Upgrade |
| C0603C154K5RACAUTO | KEMET | 6.483 | 399-15937-1-ND | kr.1.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35300 | kr.3.53 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20900 | kr.20.90 |
| 500 | kr.0.15282 | kr.76.41 |
| 1.000 | kr.0.13557 | kr.135.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10673 | kr.426.92 |
| 8.000 | kr.0.09747 | kr.779.76 |
| 12.000 | kr.0.09284 | kr.1,114.08 |
| 20.000 | kr.0.08772 | kr.1,754.40 |
| 28.000 | kr.0.08473 | kr.2,372.44 |
| 40.000 | kr.0.08185 | kr.3,274.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

