DE1E3KX472MN4AP01F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 11.667
Unit Price: kr.8.18000
Datasheet
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3KX472MN4AP01F

DigiKey Part Number
490-9518-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3KX472MN4AP01F
Description
CAP CER 4700PF 300VAC RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3KX472MN4AP01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE1E3RA472MN4AP01FMurata Electronics11.667490-DE1E3RA472MN4AP01FCT-NDkr.8.18000Direct
Obsolete
This product is no longer manufactured. View Substitutes