4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA472MN4AP01F

DigiKey Part Number
490-DE1E3RA472MN4AP01FCT-ND - Cut Tape (CT)
490-DE1E3RA472MN4AP01FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1E3RA472MN4AP01F
Description
CAP CER 4700PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA472MN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.5.39500kr.53.95
50kr.4.25160kr.212.58
100kr.3.89850kr.389.85
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.3.15670kr.1,894.02
1.200kr.2.98631kr.3,583.57
1.800kr.2.90100kr.5,221.80
3.000kr.2.80644kr.8,419.32
4.200kr.2.75115kr.11,554.83
6.000kr.2.69796kr.16,187.76
Manufacturers Standard Package
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250