
BU-2020-A-36-2 | |
|---|---|
DigiKey Part Number | 314-1235-ND |
Manufacturer | |
Manufacturer Product Number | BU-2020-A-36-2 |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 300V |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 20 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 300V |
Configuration Banana to Banana | Current Rating (Amps) 10A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.26000 | kr.93.26 |
| 10 | kr.82.10300 | kr.821.03 |
| 25 | kr.78.80640 | kr.1,970.16 |
| 100 | kr.76.46100 | kr.7,646.10 |
| 500 | kr.74.93906 | kr.37,469.53 |
| Unit Price without VAT: | kr.93.26000 |
|---|---|
| Unit Price with VAT: | kr.116.57500 |







