12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2020-A-12-2

DigiKey Part Number
314-1602-ND
Manufacturer
Manufacturer Product Number
BU-2020-A-12-2
Description
TEST LEAD BANANA TO BANANA 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
300V
Configuration
Banana to Banana
Current Rating (Amps)
10A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.93.26000kr.93.26
10kr.82.10300kr.821.03
25kr.78.80640kr.1,970.16
100kr.76.46100kr.7,646.10
500kr.74.93906kr.37,469.53
Manufacturers Standard Package
Unit Price without VAT:kr.93.26000
Unit Price with VAT:kr.116.57500
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 5
Unit Price: kr.93.26000
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 4
Unit Price: kr.93.26000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 1
Unit Price: kr.93.26000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: kr.94.02000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: kr.94.02000