Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URA2415YMD-15WR3

DigiKey Part Number
2725-URA2415YMD-15WR3-ND
Manufacturer
Manufacturer Product Number
URA2415YMD-15WR3
Description
DC DC CONVERTER +/-15V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 500mA
Manufacturer
Mornsun America, LLC
Power (Watts)
15 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15DMW_1215D1.5GAPTEC Electronic03182-15DMW_1215D1.5-NDkr.29.15895Similar
15DMW_2415D1.5GAPTEC Electronic03182-15DMW_2415D1.5-NDkr.26.55789Similar
15DMWE4_2415D1.5GAPTEC Electronic113182-15DMWE4_2415D1.5-NDkr.22.54000Similar
AM15CW-2415DLPZDComponents3802721-AM15CW-2415DLPZ-NDkr.15.71000Similar
CCG15-24-15DTDK-Lambda153285-CCG15-24-15D-NDkr.25.96000Similar
In-Stock: 816
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
19kr.83.07053kr.1,578.34
38kr.81.72263kr.3,105.46
57kr.80.94281kr.4,613.74
95kr.79.97074kr.7,597.22
133kr.79.33632kr.10,551.73
190kr.78.88995kr.14,989.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.07053
Unit Price with VAT:kr.103.83816