
AM15CW-2415DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15CW-2415DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-2415DLPZ |
Description | 9~36VAC 15VDC 0.5A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Voltage - Output 2 15V | Approval Agency CE |
Current - Output (Max) 500mA, 500mA | Standard Number 62368-1 |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.23000 | kr.117.23 |
| 5 | kr.113.10600 | kr.565.53 |
| 10 | kr.111.14000 | kr.1,111.40 |
| 19 | kr.109.23842 | kr.2,075.53 |
| 38 | kr.107.46289 | kr.4,083.59 |
| Unit Price without VAT: | kr.117.23000 |
|---|---|
| Unit Price with VAT: | kr.146.53750 |

