


LM150-23B48 | |
|---|---|
DigiKey Part Number | 2725-LM150-23B48-ND |
Manufacturer | |
Manufacturer Product Number | LM150-23B48 |
Description | AC/DC CONVERTER 48V 158W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CB, CCC, CE, cURus |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3.3 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES150-48S277NZ | DComponents | 2 | 5245-AMES150-48S277NZ-ND | kr.199.14000 | Similar |
| AMES150-48SNZ | DComponents | 3 | 5245-AMES150-48SNZ-ND | kr.177.90000 | Similar |
| AMES150-48SNZ-P | DComponents | 2 | 5245-AMES150-48SNZ-P-ND | kr.284.10000 | Similar |
| LRS-150-48 | MEAN WELL USA Inc. | 747 | 1866-3323-ND | kr.125.53000 | Similar |
| LRS-150F-48 | MEAN WELL USA Inc. | 0 | 1866-3328-ND | kr.138.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.08000 | kr.111.08 |
| Unit Price without VAT: | kr.111.08000 |
|---|---|
| Unit Price with VAT: | kr.138.85000 |

