
AMES150-48SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES150-48SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES150-48SNZ-P |
Description | AC/DC CNVRTR 43.2 - 52.8V 158.4W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 43.2 ~ 52.8V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 43.2 ~ 52.8V | Standard Number 60335-1; 61558-1; 62368-1 |
Current - Output 1 3.3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.10000 | kr.284.10 |
| 5 | kr.270.55400 | kr.1,352.77 |
| 10 | kr.264.93000 | kr.2,649.30 |
| 25 | kr.257.67800 | kr.6,441.95 |
| 50 | kr.252.32440 | kr.12,616.22 |
| 100 | kr.247.08120 | kr.24,708.12 |
| 250 | kr.240.31744 | kr.60,079.36 |
| Unit Price without VAT: | kr.284.10000 |
|---|---|
| Unit Price with VAT: | kr.355.12500 |

