Similar
Similar

K7803T-1000R3-TR | |
|---|---|
DigiKey Part Number | 2725-K7803T-1000R3-TR-ND - Tape & Reel (TR) 2725-K7803T-1000R3-TRCT-ND - Cut Tape (CT) 2725-K7803T-1000R3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7803T-1000R3-TR |
Description | DC DC CONVERTER 3.3V 3.3W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 6.5V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 6.5V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA3.3-1.0SMD-R | Recom Power | 0 | 945-R-78AA3.3-1.0SMD-RCT-ND | kr.70.18000 | Similar |
| TSR 1-2433SM | Traco Power | 0 | 1951-2523-ND | kr.66.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.11377 | kr.2,734.13 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |



