Similar



R-78AA3.3-1.0SMD-R | |
|---|---|
DigiKey Part Number | 945-R-78AA3.3-1.0SMD-RTR-ND - Tape & Reel (TR) 945-R-78AA3.3-1.0SMD-RCT-ND - Cut Tape (CT) 945-R-78AA3.3-1.0SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA3.3-1.0SMD-R |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA3.3-1.0SMD-R Models |
Category | Power (Watts) 3 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Linear Regulator Replacement | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K7803T-1000R3-TR | Mornsun America, LLC | 0 | 2725-K7803T-1000R3-TRCT-ND | kr.12.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.18000 | kr.70.18 |
| 5 | kr.67.59800 | kr.337.99 |
| 10 | kr.66.50000 | kr.665.00 |
| 25 | kr.65.07880 | kr.1,626.97 |
| 50 | kr.64.02140 | kr.3,201.07 |
| 100 | kr.62.98030 | kr.6,298.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.61.62808 | kr.15,407.02 |
| 500 | kr.60.62334 | kr.30,311.67 |
| 750 | kr.60.04259 | kr.45,031.94 |
| Unit Price without VAT: | kr.70.18000 |
|---|---|
| Unit Price with VAT: | kr.87.72500 |


