MPQ8904DD-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.16.70000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.327
Unit Price: kr.14.40000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.668
Unit Price: kr.11.78000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 11.352
Unit Price: kr.9.41000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.9.02388
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.379
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.6.25748
Datasheet
MPQ8904DD-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ8904DD-LF-Z
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ8904DD-LF-P

DigiKey Part Number
MPQ8904DD-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8904DD-LF-P
Description
IC REG LIN POS ADJ 500MA 8-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ8904DD-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.20570kr.4,102.85
1.000kr.7.95558kr.7,955.58
1.500kr.7.83027kr.11,745.40
2.500kr.7.69147kr.19,228.67
3.500kr.7.61035kr.26,636.23
5.000kr.7.53234kr.37,661.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.20570
Unit Price with VAT:kr.10.25713